
MC100EPT23MNR4G | |
---|---|
DigiKey Part Number | 488-MC100EPT23MNR4GTR-ND - Tape & Reel (TR) 488-MC100EPT23MNR4GCT-ND - Cut Tape (CT) 488-MC100EPT23MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT23MNR4G |
Description | IC XLTR MS UNIDIR 8-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT23MNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | CML, LVDS, LVPECL | |
Output Signal | LVTTL, LVCMOS | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.40000 | $62.40 |
10 | $48.25600 | $482.56 |
25 | $44.71640 | $1,117.91 |
100 | $40.93360 | $4,093.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $36.92077 | $36,920.77 |
2,000 | $36.16260 | $72,325.20 |