
4214AP | |
---|---|
DigiKey Part Number | 2156-4214AP-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | 4214AP |
Description | ANALOG MULTIPLIER OR DIVIDER |
Customer Reference | |
Detailed Description | Analog Multiplier/Divider 4-Quadrant 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Analog Multiplier/Divider | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |