
MC100EP90DTG | |
|---|---|
DigiKey Part Number | MC100EP90DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP90DTG |
Description | IC XLTR MS UNIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP90DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Input Signal | ECL | |
Output Signal | PECL, LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.93000 | $225.93 |
| 10 | $182.15600 | $1,821.56 |
| 75 | $161.31453 | $12,098.59 |
| 150 | $156.46887 | $23,470.33 |
| 300 | $152.48223 | $45,744.67 |
| 525 | $149.78335 | $78,636.26 |


