
MC100EP51DR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP51DR2GTR-ND - Tape & Reel (TR) 488-MC100EP51DR2GCT-ND - Cut Tape (CT) 488-MC100EP51DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP51DR2G |
Description | IC FF D-TYPE SINGLE 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP51DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 45 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.67000 | $134.67 |
| 10 | $106.80600 | $1,068.06 |
| 25 | $99.84200 | $2,496.05 |
| 100 | $95.45240 | $9,545.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $82.61315 | $206,532.88 |

