


MC100EP451MNG | |
|---|---|
DigiKey Part Number | MC100EP451MNGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP451MNG |
Description | IC FF D-TYPE SINGLE 6BIT 32QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP451MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 135 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.99000 | $196.99 |
| 10 | $158.12400 | $1,581.24 |
| 74 | $139.72324 | $10,339.52 |
| 148 | $135.40703 | $20,040.24 |
| 296 | $131.85453 | $39,028.94 |
| 518 | $129.45133 | $67,055.79 |

