Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP29MNG

DigiKey Part Number
MC100EP29MNGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP29MNG
Description
IC FF D-TYPE DOUBLE 1BIT 20QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MC100EP29MNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
3 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Iq)
57 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (4x4)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$206.03000$206.03
10$165.62200$1,656.22
92$144.98076$13,338.23
184$140.75832$25,899.53
276$138.64457$38,265.90
552$135.54364$74,820.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.