
MC100EP14DTG | |
|---|---|
DigiKey Part Number | MC100EP14DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP14DTG |
Description | IC CLK BUFFER 2:5 2GHZ 20TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP14DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.75000 | $85.75 |
| 10 | $66.99700 | $669.97 |
| 75 | $58.06680 | $4,355.01 |
| 150 | $55.99060 | $8,398.59 |
| 300 | $54.28163 | $16,284.49 |
| 525 | $53.12545 | $27,890.86 |
| 1,050 | $51.92363 | $54,519.81 |


