
MC100EP140DR2G | |
---|---|
DigiKey Part Number | 488-MC100EP140DR2GTR-ND - Tape & Reel (TR) 488-MC100EP140DR2GCT-ND - Cut Tape (CT) 488-MC100EP140DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP140DR2G |
Description | IC FREQUENCY DETECTOR 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Phase Frequency Detector IC 2GHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP140DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Frequency Detector | |
PLL | No | |
Input | NECL, PECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 2GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.26000 | $121.26 |
10 | $95.81200 | $958.12 |
25 | $89.45560 | $2,236.39 |
100 | $82.47060 | $8,247.06 |
250 | $79.14048 | $19,785.12 |
500 | $77.13400 | $38,567.00 |
1,000 | $75.48267 | $75,482.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $73.73962 | $184,349.05 |