
MC100EP139DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP139DTR2GTR-ND - Tape & Reel (TR) 488-MC100EP139DTR2GCT-ND - Cut Tape (CT) 488-MC100EP139DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP139DTR2G |
Description | IC CLOCK GENERATOR 20TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1GHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP139DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | NECL, PECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.32000 | $172.32 |
| 10 | $137.55400 | $1,375.54 |
| 25 | $128.87040 | $3,221.76 |
| 100 | $119.73710 | $11,973.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $103.26671 | $258,166.77 |

