
MC100EP116FAG | |
---|---|
DigiKey Part Number | MC100EP116FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP116FAG |
Description | IC DIFFERENT RX/DRVR 6BIT 32LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP116FAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | 6 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $157.64000 | $157.64 |
10 | $125.61200 | $1,256.12 |
25 | $117.61560 | $2,940.39 |
100 | $108.82790 | $10,882.79 |
250 | $104.63960 | $26,159.90 |
500 | $102.11550 | $51,057.75 |