Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC100EP016FAR2 | |
|---|---|
DigiKey Part Number | MC100EP016FAROSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP016FAR2 |
Description | IC BINARY COUNTER 8-BIT 32LQFP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP016FAR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 1.4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 3.6 V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |


