MC100ELT23DTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 532
Unit Price: $95.00000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $21.83695
Datasheet

Direct


Microchip Technology
In Stock: 3,302
Unit Price: $33.17000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.29013
Datasheet

Similar


Microchip Technology
In Stock: 1,056
Unit Price: $45.00000
Datasheet
MC100EP08DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC100EP08DTR2G
8-TSSOP 8-MSOP

MC100ELT23DTG

DigiKey Part Number
MC100ELT23DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100ELT23DTG
Description
IC XLTR MS UNIDIR 8-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-TSSOP
EDA/CAD Models
MC100ELT23DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
2
Channels per Circuit
2
Input Signal
PECL
Output Signal
TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types