
MC100EL91DWR2G | |
|---|---|
DigiKey Part Number | MC100EL91DWR2GOSTR-ND - Tape & Reel (TR) MC100EL91DWR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC100EL91DWR2G |
Description | IC XLTR MS UNIDIR 20-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL91DWR2G Models |
Category | Input Signal PECL |
Manufacturer onsemi | Output Signal ECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel Type Unidirectional | Supplier Device Package 20-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.70000 | $95.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $56.84838 | $56,848.38 |

