
MC100EL32DR2G | |
|---|---|
DigiKey Part Number | 488-MC100EL32DR2GTR-ND - Tape & Reel (TR) 488-MC100EL32DR2GCT-ND - Cut Tape (CT) 488-MC100EL32DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EL32DR2G |
Description | IC DIVIDER BY 2 1-BIT 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL32DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 3 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.2 V ~ 5.7 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.93000 | $49.93 |
| 10 | $38.28800 | $382.88 |
| 25 | $35.38160 | $884.54 |
| 100 | $32.19020 | $3,219.02 |
| 250 | $31.96532 | $7,991.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.19956 | $70,498.90 |

