
MC100EL13DW | |
---|---|
DigiKey Part Number | 2156-MC100EL13DW-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL13DW |
Description | IC CLOCK BUFFER 1:3 1GHZ 20-SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:3 20-SOIC (0.295", 7.50mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Ratio - Input:Output | 1:3 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |