MC100EL11DR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2,286
Unit Price: $39.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $21.39584
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL11DR2G

DigiKey Part Number
488-MC100EL11DR2GTR-ND - Tape & Reel (TR)
488-MC100EL11DR2GCT-ND - Cut Tape (CT)
488-MC100EL11DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EL11DR2G
Description
IC CLK BUFFER 1:2 1.5GHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100EL11DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
ECL, PECL
Output
ECL, PECL
Frequency - Max
1.5 GHz
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,375 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17,375In Stock
Ships from Rochester Electronics, LLC