
MBT35200MT1G | |
|---|---|
DigiKey Part Number | MBT35200MT1GOSTR-ND - Tape & Reel (TR) MBT35200MT1GOSCT-ND - Cut Tape (CT) MBT35200MT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBT35200MT1G |
Description | TRANS PNP 35V 2A 6-TSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 35 V 2 A 100MHz 625 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MBT35200MT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Vce Saturation (Max) @ Ib, Ic | 310mV @ 20mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1.5A, 1.5V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.93800 | $39.38 |
| 100 | $2.53220 | $253.22 |
| 500 | $1.92696 | $963.48 |


