Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5009SDX/NOPB

DigiKey Part Number
LM5009SDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5009SDX/NOPB
Description
IC REG BUCK ADJ 150MA 8WSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5009SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
9.5V
Voltage - Input (Max)
95V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
85V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$11.10176$49,957.92
Manufacturers Standard Package