MBRS130LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 214,203
Unit Price: $2.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,418
Unit Price: $3.62000
Datasheet

Similar


Infineon Technologies
In Stock: 41,554
Unit Price: $2.96000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,877
Unit Price: $2.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,965
Unit Price: $3.87000
Datasheet

Similar


STMicroelectronics
In Stock: 16,595
Unit Price: $3.46000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS130LT3

DigiKey Part Number
MBRS130LT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS130LT3
Description
DIODE SCHOTTKY 30V 2A SMB
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
MBRS130LT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
445 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes