NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD650CTT4G

DigiKey Part Number
MBRD650CTT4GOSTR-ND - Tape & Reel (TR)
MBRD650CTT4GOSCT-ND - Cut Tape (CT)
MBRD650CTT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD650CTT4G
Description
DIODE ARRAY SCHOTTKY 50V 3A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,041
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.20000$11.20
10$7.54100$75.41
100$6.83750$683.75
500$5.42208$2,711.04
1,000$5.04803$5,048.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.47396$11,184.90
5,000$4.25430$21,271.50
7,500$4.12423$30,931.72
Manufacturers Standard Package