


MBRB1045T4G | |
---|---|
DigiKey Part Number | MBRB1045T4GOSTR-ND - Tape & Reel (TR) MBRB1045T4GOSCT-ND - Cut Tape (CT) MBRB1045T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB1045T4G |
Description | DIODE SCHOTTKY 45V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRB1045T4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.22000 | $16.22 |
10 | $10.33900 | $103.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.22000 | $16.22 |
10 | $10.33900 | $103.39 |
100 | $6.97740 | $697.74 |