MBRAF360T3G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 8,849
Unit Price: $6.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,620
Unit Price: $1.81000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.14655
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,834
Unit Price: $5.93000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,313
Unit Price: $4.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,317
Unit Price: $2.14000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.82114
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,974
Unit Price: $4.36000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,255
Unit Price: $4.28000
Datasheet
DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221AC
DO-221AC

MBRAF360T3G

DigiKey Part Number
MBRAF360T3GOSTR-ND - Tape & Reel (TR)
MBRAF360T3GOSCT-ND - Cut Tape (CT)
MBRAF360T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRAF360T3G
Description
DIODE SCHOTTKY 60V 4A SMA-FL
Customer Reference
Detailed Description
Diode 60 V 4A Surface Mount SMA-FL
Datasheet
 Datasheet
EDA/CAD Models
MBRAF360T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA-FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes