Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
4 SOP

FODM217CR4

DigiKey Part Number
488-FODM217CR4TR-ND - Tape & Reel (TR)
488-FODM217CR4CT-ND - Cut Tape (CT)
488-FODM217CR4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM217CR4
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
FODM217CR4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.38700$33.87
100$2.44920$244.92
500$2.02692$1,013.46
1,000$1.88823$1,888.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.70972$5,129.16
6,000$1.61881$9,712.86
9,000$1.57219$14,149.71
15,000$1.51956$22,793.40
21,000$1.48826$31,253.46
30,000$1.45774$43,732.20
Manufacturers Standard Package