8PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR460MFST1G

DigiKey Part Number
MBR460MFST1GOSTR-ND - Tape & Reel (TR)
MBR460MFST1GOSCT-ND - Cut Tape (CT)
MBR460MFST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR460MFST1G
Description
DIODE SCHOTTKY 60V 4A 5DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 4A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,691
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.01000$6.01
10$4.00900$40.09
100$3.15700$315.70
500$2.42762$1,213.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.53817$2,307.26
3,000$1.52704$4,581.12
Manufacturers Standard Package