
MBR440MFST3G | |
---|---|
DigiKey Part Number | MBR440MFST3GOSTR-ND - Tape & Reel (TR) MBR440MFST3GOSCT-ND - Cut Tape (CT) MBR440MFST3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR440MFST3G |
Description | DIODE SCHOTTKY 40V 4A 5DFN |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | MBR440MFST3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.57400 | $45.74 |
100 | $2.96750 | $296.75 |
500 | $2.27642 | $1,138.21 |
1,000 | $2.05374 | $2,053.74 |
2,000 | $1.86628 | $3,732.56 |