Diode 100 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1H100SFT3G

DigiKey Part Number
MBR1H100SFT3GOSTR-ND - Tape & Reel (TR)
MBR1H100SFT3GOSCT-ND - Cut Tape (CT)
MBR1H100SFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR1H100SFT3G
Description
DIODE SCHOTTKY 100V 1A SOD123FL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR1H100SFT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.75900$17.59
100$1.68210$168.21
500$1.42380$711.90
1,000$1.25230$1,252.30
2,000$1.21251$2,425.02
5,000$1.10979$5,548.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.15578$11,557.80
20,000$1.10908$22,181.60
30,000$0.82934$24,880.20
Manufacturers Standard Package