Direct
Similar

MBD330DWT1 | |
|---|---|
DigiKey Part Number | MBD330DWT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBD330DWT1 |
Description | DIODE SCHOTTKY DUAL 30V SOT-363 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 30V 120 mW SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MBD330DWT1 Models |
Category | Capacitance @ Vr, F 1.5pF @ 15V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 120 mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Package / Case 6-TSSOP, SC-88, SOT-363 |
Diode Type Schottky - 2 Independent | Supplier Device Package SC-88/SC70-6/SOT-363 |
Voltage - Peak Reverse (Max) 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBD330DWT1G | onsemi | 13,891 | MBD330DWT1GOSCT-ND | $1.56000 | Direct |
| BAT754L,115 | Nexperia USA Inc. | 2,774 | 1727-1210-1-ND | $3.95000 | Similar |



