MAX810SQ463T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,557
Unit Price: $8.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.62752
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.87385
Datasheet
MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX810SQ463T1G

DigiKey Part Number
MAX810SQ463T1GOSTR-ND - Tape & Reel (TR)
MAX810SQ463T1GOSCT-ND - Cut Tape (CT)
MAX810SQ463T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX810SQ463T1G
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MAX810SQ463T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 132,669 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

132,669In Stock
Ships from Rochester Electronics, LLC