
MAC228A4 | |
---|---|
DigiKey Part Number | MAC228A4-ND |
Manufacturer | |
Manufacturer Product Number | MAC228A4 |
Description | TRIAC SENS GATE 200V 8A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 200 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MAC228A4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 200 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |