MAC16CM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $7.18339
Datasheet

Direct


Littelfuse Inc.
In Stock: 1,999
Unit Price: $19.71000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $26.85000
Datasheet

Similar


STMicroelectronics
In Stock: 1,976
Unit Price: $14.04000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $3.38704
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $3.38704
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $4.01210
Datasheet

Similar


WeEn Semiconductors
In Stock: 949
Unit Price: $14.12000
Datasheet

Similar


STMicroelectronics
In Stock: 1,683
Unit Price: $12.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $10.21325
Datasheet
TIP31AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC16CM

DigiKey Part Number
MAC16CM-ND
Manufacturer
Manufacturer Product Number
MAC16CM
Description
TRIAC 600V 16A TO220
Customer Reference
Detailed Description
TRIAC Standard 600 V 16 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MAC16CM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
150A @ 60Hz
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 126,700 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

126,700In Stock
Ships from Rochester Electronics, LLC