
M1MA141KT1G | |
---|---|
DigiKey Part Number | M1MA141KT1GOSTR-ND - Tape & Reel (TR) M1MA141KT1GOSCT-ND - Cut Tape (CT) M1MA141KT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M1MA141KT1G |
Description | DIODE STANDARD 40V 100MA SC703 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | M1MA141KT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-70-3 (SOT323) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34600 | $3.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24943 | $748.29 |
6,000 | $0.23873 | $1,432.38 |
9,000 | $0.23052 | $2,074.68 |