
LV8771VHGEVB | |
---|---|
DigiKey Part Number | 1990-LV8771VHGEVB-ND |
Manufacturer | |
Manufacturer Product Number | LV8771VHGEVB |
Description | EVAL BOARD FOR LV8771VH |
Customer Reference | |
Detailed Description | LV8771VH - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | LV8771VH | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |