
LV8740V-TLM-E | |
---|---|
DigiKey Part Number | 869-1297-2-ND - Tape & Reel (TR) 869-1297-1-ND - Cut Tape (CT) 869-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LV8740V-TLM-E |
Description | IC MTR DRV BIPOLR 0-5.5V 44SSOPJ |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel 44-SSOPJ |
Datasheet | Datasheet |
EDA/CAD Models | LV8740V-TLM-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 9V ~ 35V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 44-SSOPJ | |
Base Product Number |