
LV8736V-MPB-H | |
|---|---|
DigiKey Part Number  | LV8736V-MPB-HOS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LV8736V-MPB-H  | 
Description  | IC MTR DRV BIPOLAR 0-5.5V 44SSOP  | 
Customer Reference  | |
Detailed Description  | Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK  | 
EDA/CAD Models  | LV8736V-MPB-H Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Motor Type - Stepper  | Bipolar  | |
Motor Type - AC, DC  | Brushed DC  | |
Function  | Driver - Fully Integrated, Control and Power Stage  | |
Output Configuration  | Half Bridge (4)  | |
Interface  | Parallel  | |
Technology  | BiCDMOS  | |
Step Resolution  | 1, 1/2, 1/4, 1/8  | |
Applications  | General Purpose  | |
Current - Output  | 1A  | |
Voltage - Supply  | 0V ~ 5.5V  | |
Voltage - Load  | 9V ~ 32V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 44-LSSOP (0.220", 5.60mm Width) Exposed Pad  | |
Supplier Device Package  | 44-SSOPK  | |
Base Product Number  | 

