
LV8735VGEVB | |
---|---|
DigiKey Part Number | LV8735VGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | LV8735VGEVB |
Description | EVAL BOARD FOR LV8735V |
Customer Reference | |
Detailed Description | LV8735V - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | LV8735V | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |