44-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8732V-TLM-H

DigiKey Part Number
869-1293-2-ND - Tape & Reel (TR)
869-1293-1-ND - Cut Tape (CT)
869-1293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LV8732V-TLM-H
Description
IC MTR DRV BIPOLAR 0-5.5V 44SSOP
Customer Reference
Detailed Description
Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK
EDA/CAD Models
LV8732V-TLM-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
BiCDMOS
Step Resolution
1, 1/2, 1/4, 1/8
Applications
General Purpose
Current - Output
2A
Voltage - Supply
0V ~ 5.5V
Voltage - Load
9V ~ 32V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package
44-SSOPK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,454 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5,454In Stock
Ships from Rochester Electronics, LLC