24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8712T-TLM-H

DigiKey Part Number
869-1290-2-ND - Tape & Reel (TR)
869-1290-1-ND - Cut Tape (CT)
869-1290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LV8712T-TLM-H
Description
IC MTR DRV BIPLR 2.7-5.5V 24SSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS Parallel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LV8712T-TLM-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
4V ~ 16V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types