
LV8416CB-TE-L-H | |
---|---|
DigiKey Part Number | LV8416CB-TE-L-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8416CB-TE-L-H |
Description | IC MTR DRVR BIPLR 2.5-5.5V 18WLP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Parallel 18-WLP (2.47x1.27) |
Datasheet | Datasheet |
EDA/CAD Models | LV8416CB-TE-L-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 400mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-WFBGA, WLCSP | |
Supplier Device Package | 18-WLP (2.47x1.27) | |
Base Product Number |