


LV8136V-TLM-H | |
---|---|
DigiKey Part Number | LV8136V-TLM-HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8136V-TLM-H |
Description | IC MOTOR DRVR 9.5V-16.5V 30SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 30-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV8136V-TLM-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | - | |
Voltage - Supply | 9.5V ~ 16.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 30-SSOP | |
Base Product Number |