16-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8075LP-TE-L-E

DigiKey Part Number
869-1277-2-ND - Tape & Reel (TR)
869-1277-1-ND - Cut Tape (CT)
869-1277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LV8075LP-TE-L-E
Description
IC MOTOR DRIVER 2.5V-5.5V 16VCT
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel 16-VCT (2.6x2.6)
Datasheet
 Datasheet
EDA/CAD Models
LV8075LP-TE-L-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
500mA
Voltage - Supply
2.5V ~ 5.5V
Voltage - Load
2.5V ~ 5.5V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN
Supplier Device Package
16-VCT (2.6x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.