16-VCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8080LP-E

DigiKey Part Number
LV8080LP-EOS-ND
Manufacturer
Manufacturer Product Number
LV8080LP-E
Description
IC MTR DRVR BIPOLAR 2.5-6V 16VCT
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS Parallel 16-VCT (2.6x2.6)
Datasheet
 Datasheet
EDA/CAD Models
LV8080LP-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bi-CMOS
Step Resolution
-
Applications
Camera
Current - Output
200mA
Voltage - Supply
2.5V ~ 6V
Voltage - Load
2.5V ~ 6V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN
Supplier Device Package
16-VCT (2.6x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types