
LV5803M-TE-L-E | |
|---|---|
DigiKey Part Number | LV5803M-TE-L-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV5803M-TE-L-E |
Description | IC REG BUCK ADJ 8MFP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LV5803M-TE-L-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.48V | |
Current - Output | - | |
Frequency - Switching | 330kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MFP | |
Base Product Number |

