
LV5682P-E | |
---|---|
DigiKey Part Number | LV5682P-E-ND |
Manufacturer | |
Manufacturer Product Number | LV5682P-E |
Description | IC REG CONV CAR AUD 8OUT 25HZIP |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 8 Output 25-HZIP |
Datasheet | Datasheet |
EDA/CAD Models | LV5682P-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Car Audio System | |
Voltage - Input | 7.5V ~ 32V | |
Number of Outputs | 8 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 25-SSIP Exposed Pad, Formed Leads | |
Supplier Device Package | 25-HZIP | |
Base Product Number |