
LV52204MTTBG | |
---|---|
DigiKey Part Number | LV52204MTTBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV52204MTTBG |
Description | IC LED DRV RGLTR PWM 700MA 6WDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM, Single-Wire Dimming 700mA (Switch) 6-WDFN (2x2) |
EDA/CAD Models | LV52204MTTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 700mA (Switch) | |
Frequency | 600kHz | |
Dimming | PWM, Single-Wire | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |