
LV5217GP-E | |
---|---|
DigiKey Part Number | LV5217GP-E-ND |
Manufacturer | |
Manufacturer Product Number | LV5217GP-E |
Description | IC LED DRIVER LINEAR 28MA 16VCT |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 28mA 16-VCT (2.6x2.6) |
EDA/CAD Models | LV5217GP-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | - | |
Current - Output / Channel | 28mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -30°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN | |
Supplier Device Package | 16-VCT (2.6x2.6) | |
Base Product Number |