
LV52133A0XA-VH | |
---|---|
DigiKey Part Number | LV52133A0XA-VH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV52133A0XA-VH |
Description | IC PWR SUPPLY DC-DC 15WLCSP |
Customer Reference | |
Detailed Description | - Converter, LCD Voltage Regulator IC 2 Output 15-WLCSP (2.2x1.6) |
EDA/CAD Models | LV52133A0XA-VH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | ±4.1V ~ ±5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, WLCSP | |
Supplier Device Package | 15-WLCSP (2.2x1.6) | |
Base Product Number |