Image for LV52130A4XA-VH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV52130A4XA-VH

DigiKey Part Number
LV52130A4XA-VH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV52130A4XA-VH
Description
IC REG BST PROG 900MA DL 15WLCSP
Customer Reference
Detailed Description
Boost, Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Programmable -5.4V, 5.4V 2 Output 900mA (Switch) 15-UFBGA, WLCSP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive and Negative (Dual Rail)
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
925kHz, 1.85MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-WLCSP (2.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 435,554 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

435,554In Stock
Ships from Rochester Electronics, LLC