Similar
Similar
Similar
Similar



LP2951CD-3.0R2G | |
|---|---|
DigiKey Part Number | 488-LP2951CD-3.0R2GTR-ND - Tape & Reel (TR) 488-LP2951CD-3.0R2GCT-ND - Cut Tape (CT) 488-LP2951CD-3.0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CD-3.0R2G |
Description | IC REG LINEAR 3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CD-3.0R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951ACM-3.0/NOPB | Texas Instruments | 618 | LP2951ACM-3.0/NOPB-ND | $12.09000 | Similar |
| LP2951ACMX-3.0/NOPB | Texas Instruments | 5,613 | LP2951ACMX-3.0/NOPBCT-ND | $9.78000 | Similar |
| LP2951CM-3.0/NOPB | Texas Instruments | 783 | LP2951CM-3.0/NOPB-ND | $12.09000 | Similar |
| LP2951CMX-3.0/NOPB | Texas Instruments | 6,425 | 296-45262-1-ND | $6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.33000 | $33.30 |
| 25 | $2.97960 | $74.49 |
| 100 | $2.59390 | $259.39 |
| 250 | $2.41020 | $602.55 |
| 500 | $2.29972 | $1,149.86 |
| 1,000 | $2.20862 | $2,208.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.05094 | $5,127.35 |
| 5,000 | $1.99468 | $9,973.40 |


