Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951ACDM-3.3RG

DigiKey Part Number
488-LP2951ACDM-3.3RGTR-ND - Tape & Reel (TR)
488-LP2951ACDM-3.3RGCT-ND - Cut Tape (CT)
488-LP2951ACDM-3.3RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951ACDM-3.3RG
Description
IC REG LINEAR 3.3V 100MA 8-MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2951ACDM-3.3RG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,515
Factory Stock: 400,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.89700$38.97
25$3.49920$87.48
100$3.05760$305.76
250$2.84728$711.82
500$2.72050$1,360.25
1,000$2.61625$2,616.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.45977$9,839.08
8,000$2.40162$19,212.96
12,000$2.37250$28,470.00
20,000$2.34023$46,804.60
28,000$2.32138$64,998.64
Manufacturers Standard Package