Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951ACD-3.0R2G

DigiKey Part Number
488-LP2951ACD-3.0R2GTR-ND - Tape & Reel (TR)
488-LP2951ACD-3.0R2GCT-ND - Cut Tape (CT)
488-LP2951ACD-3.0R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951ACD-3.0R2G
Description
IC REG LINEAR 3V 100MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2951ACD-3.0R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
12 mA
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
30V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.45V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,171
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$3.05800$30.58
25$2.73600$68.40
100$2.37770$237.77
250$2.20764$551.91
500$2.10486$1,052.43
1,000$2.02035$2,020.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.87483$4,687.07
5,000$1.82258$9,112.90
Manufacturers Standard Package